Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E101MCL6GS
- RS Stock No.:
- 187-2405P
- Mfr. Part No.:
- UCL1E101MCL6GS
- Brand:
- Nichicon
Bulk discount available
Subtotal 60 units (supplied on a continuous strip)*
£16.56
(exc. VAT)
£19.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 60 - 80 | £0.276 |
| 100 - 240 | £0.244 |
| 260 - 980 | £0.211 |
| 1000 + | £0.196 |
*price indicative
- RS Stock No.:
- 187-2405P
- Mfr. Part No.:
- UCL1E101MCL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.3 x 8.3 x 6.2mm | |
| Height | 6.2mm | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.3mm | |
| Ripple Current | 500mA | |
| Polarised | Polar | |
| Series | CL | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.3 x 8.3 x 6.2mm | ||
Height 6.2mm | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.3mm | ||
Ripple Current 500mA | ||
Polarised Polar | ||
Series CL | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Applicable to automatic mounting machine fed with carrier tape
