Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C221MCL6GS
- RS Stock No.:
- 187-2328
- Mfr. Part No.:
- UCD1C221MCL6GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 20 units)*
£5.62
(exc. VAT)
£6.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,140 unit(s) ready to ship
- Plus 999,998,840 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 40 | £0.281 | £5.62 |
| 60 - 80 | £0.239 | £4.78 |
| 100 - 240 | £0.212 | £4.24 |
| 260 - 980 | £0.183 | £3.66 |
| 1000 + | £0.169 | £3.38 |
*price indicative
- RS Stock No.:
- 187-2328
- Mfr. Part No.:
- UCD1C221MCL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.3 x 8.3 x 6.2mm | |
| Height | 6.2mm | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.3mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Ripple Current | 300mA | |
| Series | CD | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.3 x 8.3 x 6.2mm | ||
Height 6.2mm | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.3mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Ripple Current 300mA | ||
Series CD | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- JP
Chip type, low impedance temperature range up to +105°C
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C221MCL6GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C221L
