Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UUX2A220MNL1GS

Bulk discount available

Subtotal (1 reel of 500 units)*

£72.00

(exc. VAT)

£86.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.144£72.00
1000 +£0.138£69.00

*price indicative

RS Stock No.:
187-2231
Mfr. Part No.:
UUX2A220MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.3 (Dia.) x 10.3 x 10mm

Height

10mm

Length

10.3mm

Depth

10.3mm

Minimum Operating Temperature

-55°C

Diameter

10.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

4.5mm

Leakage Current

66 (Short Term) μA

Ripple Current

150mA

Tolerance

±20%

Series

UUX

Polarised

Polar

Dissipation Factor

0.08%

Chip type, operating over wide temperature range of to -55 to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape

Related links