Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V221MCL6GS

Bulk discount available

Subtotal (1 reel of 500 units)*

£155.00

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.31£155.00
1000 +£0.289£144.50

*price indicative

RS Stock No.:
187-2225
Mfr. Part No.:
UCL1V221MCL6GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.3 x 10.3 x 7.7mm

Height

7.7mm

Length

10.3mm

Depth

10.3mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Polarised

Polar

Ripple Current

850mA

Tolerance

±20%

Series

CL

Leakage Current

3 μA

Dissipation Factor

0.12%

COO (Country of Origin):
JP
Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape