Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCD1H470MCL6GS

Subtotal (1 reel of 1000 units)*

£142.00

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
  • Plus 999,997,000 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.142£142.00

*price indicative

RS Stock No.:
187-2211
Mfr. Part No.:
UCD1H470MCL6GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8.3 x 8.3 x 6.2mm

Height

6.2mm

Length

8.3mm

Depth

8.3mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.3mm

Lifetime

5000h

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

200mA

Series

CD

Dissipation Factor

0.1%

COO (Country of Origin):
JP
Chip type, low impedance temperature range up to +105°C
Designed for surface mounding on high density PC board
Applicable to automatic mounting machine fed with carrier tape

Related links