KEMET 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - ALC80A102EB200

Bulk discount available

Subtotal (1 unit)*

£6.53

(exc. VAT)

£7.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.53
10 - 24£6.07
25 - 49£5.55
50 - 99£5.15
100 +£4.71

*price indicative

RS Stock No.:
185-9563
Mfr. Part No.:
ALC80A102EB200
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1000µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 Dia. x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

14000h

Series

ALC80

Polarised

Polar

Leakage Current

600 μA

Equivalent Series Resistance

228mΩ

Ripple Current

5.39A

Tolerance

±20%

COO (Country of Origin):
PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.

Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve

Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.

Related links