KEMET 33000μF Electrolytic Capacitor 25V dc, Snap-In - ALC80A333DD025
- RS Stock No.:
- 185-9551
- Mfr. Part No.:
- ALC80A333DD025
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£4.12
(exc. VAT)
£4.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.12 |
| 5 - 24 | £3.89 |
| 25 - 49 | £3.66 |
| 50 + | £3.43 |
*price indicative
- RS Stock No.:
- 185-9551
- Mfr. Part No.:
- ALC80A333DD025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33000µF | |
| Voltage | 25V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 35 Dia. x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 13000h | |
| Series | ALC80 | |
| Leakage Current | 2.475 mA | |
| Polarised | Polar | |
| Ripple Current | 9.78A | |
| Equivalent Series Resistance | 39mΩ | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33000µF | ||
Voltage 25V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 Dia. x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 13000h | ||
Series ALC80 | ||
Leakage Current 2.475 mA | ||
Polarised Polar | ||
Ripple Current 9.78A | ||
Equivalent Series Resistance 39mΩ | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Related links
- KEMET 33000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - ALC80A333DD025
- Vishay 8200μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225626822E3
- Nichicon 10000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - LGU1E103MELA
- EPCOS 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - B41231B5229M060
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - EKMQ250ELL471MJC5S
- Vishay 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225646223E3
- EPCOS 15000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - B41231A5159M060
- Vishay 15000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225626153E3
