KEMET 47000μF Electrolytic Capacitor 40V dc, Snap-In - ALC70A473EH040
- RS Stock No.:
- 185-8598
- Mfr. Part No.:
- ALC70A473EH040
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-8598
- Mfr. Part No.:
- ALC70A473EH040
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47000µF | |
| Voltage | 40V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 40 Dia. x 60mm | |
| Height | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 29000h | |
| Tolerance | ±20% | |
| Leakage Current | 6 mA | |
| Polarised | Polar | |
| Equivalent Series Resistance | 21mΩ | |
| Series | ALC70 | |
| Ripple Current | 12.52A | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47000µF | ||
Voltage 40V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 Dia. x 60mm | ||
Height 60mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 29000h | ||
Tolerance ±20% | ||
Leakage Current 6 mA | ||
Polarised Polar | ||
Equivalent Series Resistance 21mΩ | ||
Series ALC70 | ||
Ripple Current 12.52A | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
