KEMET 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ALC70A821EF400

Subtotal (1 tray of 36 units)*

£249.012

(exc. VAT)

£298.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 288 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
36 +£6.917£249.01

*price indicative

RS Stock No.:
185-8584
Mfr. Part No.:
ALC70A821EF400
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

820µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 Dia. x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

29000h

Lead Pitch

10mm

Leakage Current

1.968 mA

Equivalent Series Resistance

175mΩ

Polarised

Polar

Tolerance

±20%

Ripple Current

7.62A

Series

ALC70

COO (Country of Origin):
PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.

Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve

Related links