KEMET 820μF Electrolytic Capacitor 250V dc, Snap-In - ALC70A821DC250
- RS Stock No.:
- 185-8582
- Mfr. Part No.:
- ALC70A821DC250
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-8582
- Mfr. Part No.:
- ALC70A821DC250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 820µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 35 Dia. x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 24000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | ALC70 | |
| Ripple Current | 5.39A | |
| Equivalent Series Resistance | 228mΩ | |
| Leakage Current | 1.23 mA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 820µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 Dia. x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 24000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series ALC70 | ||
Ripple Current 5.39A | ||
Equivalent Series Resistance 228mΩ | ||
Leakage Current 1.23 mA | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
