KEMET 390μF Electrolytic Capacitor 450V dc, Snap-In - ALC70A391CF450
- RS Stock No.:
- 185-8571
- Mfr. Part No.:
- ALC70A391CF450
- Brand:
- KEMET
Subtotal (1 tray of 160 units)*
£643.68
(exc. VAT)
£772.48
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | £4.023 | £643.68 |
*price indicative
- RS Stock No.:
- 185-8571
- Mfr. Part No.:
- ALC70A391CF450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 390µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 30 Dia. x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 21000h | |
| Tolerance | ±20% | |
| Leakage Current | 1.053 mA | |
| Polarised | Polar | |
| Ripple Current | 5.28A | |
| Equivalent Series Resistance | 357mΩ | |
| Series | ALC70 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 390µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 30 Dia. x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 21000h | ||
Tolerance ±20% | ||
Leakage Current 1.053 mA | ||
Polarised Polar | ||
Ripple Current 5.28A | ||
Equivalent Series Resistance 357mΩ | ||
Series ALC70 | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
