KEMET 180μF Electrolytic Capacitor 400V dc, Snap-In - ALC80A181CB400
- RS Stock No.:
- 185-8560
- Mfr. Part No.:
- ALC80A181CB400
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-8560
- Mfr. Part No.:
- ALC80A181CB400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 180µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 30 Dia. x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 11000h | |
| Lead Pitch | 10mm | |
| Ripple Current | 3.93A | |
| Polarised | Polar | |
| Leakage Current | 216 μA | |
| Tolerance | ±20% | |
| Series | ALC80 | |
| Equivalent Series Resistance | 672mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 180µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 30 Dia. x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 11000h | ||
Lead Pitch 10mm | ||
Ripple Current 3.93A | ||
Polarised Polar | ||
Leakage Current 216 μA | ||
Tolerance ±20% | ||
Series ALC80 | ||
Equivalent Series Resistance 672mΩ | ||
- COO (Country of Origin):
- PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
