KEMET 470μF Electrolytic Capacitor 450V dc, Snap-In - ALC70A471DF450
- RS Stock No.:
- 185-8549
- Mfr. Part No.:
- ALC70A471DF450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-8549
- Mfr. Part No.:
- ALC70A471DF450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 35 Dia. x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 24000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Equivalent Series Resistance | 299mΩ | |
| Leakage Current | 1.269 mA | |
| Ripple Current | 6.07A | |
| Series | ALC70 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 Dia. x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 24000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Equivalent Series Resistance 299mΩ | ||
Leakage Current 1.269 mA | ||
Ripple Current 6.07A | ||
Series ALC70 | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Applications - Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
Long life, up to 18,000 hours at +85°C (VR, IR applied)
High ripple current
Excellent surge voltage capability
PET sleeve
