Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865090368008

Bulk discount available

Subtotal (1 reel of 2000 units)*

£304.00

(exc. VAT)

£364.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 4000£0.152£304.00
6000 +£0.147£294.00

*price indicative

RS Stock No.:
185-5130
Mfr. Part No.:
865090368008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

3 (Dia.) x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-40°C

Diameter

3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Tolerance

±20%

Leakage Current

3 μA

Series

WCAP-ASLU

Polarised

Polar

Ripple Current

20mA

Dissipation Factor

18%

COO (Country of Origin):
CN
Low leakage current product series
Mounting style: V-Chip SMT
Capacitance range: 0.1 μF ‒ 330 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 6.3 ‒ 63 V(DC)
Operating temperature: -40 °C up to +85 °C
Endurance: 1000 h @ +85 °C
Dimensions (DxL) in mm: 3.0 x 5.5 up to 8.0 x 6.5
Recommended soldering: Reflow soldering
Applications
Miniaturization of DC/DC SMPS
Input and output capacitor for SMPS
Filter application

Related links