KEMET 0.1F Aluminium Electrolytic Capacitor 63V dc, Stud Mount - PEH200MV6100MB2
- RS Stock No.:
- 183-5302
- Mfr. Part No.:
- PEH200MV6100MB2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-5302
- Mfr. Part No.:
- PEH200MV6100MB2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.1F | |
| Voltage | 63V dc | |
| Mounting Type | Stud Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 76.6 x 149.2mm | |
| Height | 149.2mm | |
| Length | 149.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.6mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 19000 h @ +85 °C/63V dc/Ir | |
| Equivalent Series Resistance | 5mΩ | |
| Tolerance | ±20% | |
| Leakage Current | 22.9 mA | |
| Ripple Current | 34.3A | |
| Series | PEH200 | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.1F | ||
Voltage 63V dc | ||
Mounting Type Stud Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 76.6 x 149.2mm | ||
Height 149.2mm | ||
Length 149.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 19000 h @ +85 °C/63V dc/Ir | ||
Equivalent Series Resistance 5mΩ | ||
Tolerance ±20% | ||
Leakage Current 22.9 mA | ||
Ripple Current 34.3A | ||
Series PEH200 | ||
Polarised Polar | ||
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
