RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

Bulk discount available

Subtotal (1 pack of 100 units)*

£8.20

(exc. VAT)

£9.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship
  • Plus 1,300 unit(s) ready to ship from another location
  • Plus 5,400 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.082£8.20
500 +£0.071£7.10

*price indicative

RS Stock No.:
181-5458
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Lead Pitch

2.5mm

Leakage Current

≦0.01 CV or 3 μA @ 1 min

Ripple Current

390mA

Series

RS PRO

Tolerance

±20%

Dissipation Factor

12%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO 100μF through-hole mount electrolytic capacitor has a voltage rating of 35VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 6mm x 11mm (diameter x length). This capacitor is designed with a safety vent construction.

Features and Benefits


• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 390mA
• Dissipation factor: 12%
• Lead pitch: 2.5mm
• Impedance: 0.24ohm
• Operating temperature ranging between -40°C and 105°C

Applications


• Motherboard
• Computer peripheral

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Related links