RS PRO 10μF Electrolytic Capacitor 63V dc, Through Hole
- RS Stock No.:
- 181-5424
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-5424
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 10µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 5 Dia. x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2mm | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Ripple Current | 118mA | |
| Dissipation Factor | 9% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 10µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 Dia. x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 118mA | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 10μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 5mm
Dissipation factor is 10%
Height is 11mm
Lead pitch is 2mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 100mA
Working voltage is 63VDC
Dissipation factor is 10%
Height is 11mm
Lead pitch is 2mm
Leakage current is 3μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 100mA
Working voltage is 63VDC
Applications
Computer peripheral
Mother board
Mother board
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
