RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
- RS Stock No.:
- 181-5129
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)*
£146.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,000 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 2000 | £0.146 | £146.00 |
| 3000 + | £0.134 | £134.00 |
*price indicative
- RS Stock No.:
- 181-5129
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 220µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 Dia. x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Ripple Current | 570mA | |
| Leakage Current | ≦0.01 CV or 3 μA @ 1 min | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 Dia. x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Ripple Current 570mA | ||
Leakage Current ≦0.01 CV or 3 μA @ 1 min | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO 220μF through-hole mount electrolytic capacitor has a voltage rating of 35VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 8mm x 11mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 570mA
• Dissipation factor: 12%
• Lead pitch: 3.5mm
• Load life: 3000∼10000 hours at 150 °C
• Impedance: 0.14ohm
• Operating temperature ranging between -40°C and 105°C
•
• Lifetime: 1000 hours
• Ripple current: 570mA
• Dissipation factor: 12%
• Lead pitch: 3.5mm
• Load life: 3000∼10000 hours at 150 °C
• Impedance: 0.14ohm
• Operating temperature ranging between -40°C and 105°C
•
Applications
• Used in communication equipment
• Switching power supply
• Industrial measuring instruments
• Switching power supply
• Industrial measuring instruments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Related links
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole
