RS PRO 22μF Electrolytic Capacitor 450V dc, Through Hole
- RS Stock No.:
- 181-5125
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-5125
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 22µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 Dia. x 26mm | |
| Height | 26mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Ripple Current | 255mA | |
| Dissipation Factor | 17% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 22µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 Dia. x 26mm | ||
Height 26mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 255mA | ||
Dissipation Factor 17% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO 22μF through-hole mount electrolytic capacitor has a voltage rating of 450VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 13mm x 26mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
Tolerance: ±20%
Lifetime: 1000 hours
Ripple current: 255mA
Dissipation factor: 17%
Lead pitch: 5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 2.8ohm
Operating temperature ranging between -25°C and 105°C
Lifetime: 1000 hours
Ripple current: 255mA
Dissipation factor: 17%
Lead pitch: 5mm
Load life: 3000∼10000 hours at 150 °C
Impedance: 2.8ohm
Operating temperature ranging between -25°C and 105°C
Applications
Used in communication equipment
Switching power supply
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
