RS PRO 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

Bulk discount available

Subtotal (1 bag of 1000 units)*

£146.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 2000£0.146£146.00
3000 +£0.133£133.00

*price indicative

RS Stock No.:
181-5089
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 14mm

Height

14mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Lead Pitch

3.5mm

Tolerance

±20%

Leakage Current

≦0.01 CV or 3 μA @ 1 min

Ripple Current

780mA

Dissipation Factor

14%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO 470μF through-hole mount electrolytic capacitor has a voltage rating of 25VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 8mm x 14mm (diameter x length). This capacitor is designed with a safety vent construction.

Features and Benefits


• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 780mA
• Dissipation factor: 14%
• Lead pitch: 3.5mm
• Impedance: 0.068ohm
• Operating temperature ranging between -40°C and 105°C

Applications


• Motherboard
• Computer peripheral

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Related links