RS PRO 330 μF Capacitor 25V dc, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

£109.00

(exc. VAT)

£131.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 2000£0.109£109.00
3000 +£0.10£100.00

*price indicative

RS Stock No.:
181-5082
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

330μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Construction

Radial Can

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Capacitor Ripple Current

600mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Lifetime

1000 h

Series

RS PRO

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

14%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 330μF, at a rated voltage of 25VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 8mm

• Dissipation factor 14%

• Height is 11mm

• Lead pitch is 3.5mm

• Leakage current is 3μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 600mA

• Working voltage is 25VDC

Applications


• Computer peripheral

• Mother board

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy