RS PRO 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
- RS Stock No.:
- 181-5072
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)*
£73.00
(exc. VAT)
£88.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10,000 unit(s) shipping from 27 January 2026
- Plus 1,000 unit(s) shipping from 24 February 2026
- Plus 999,988,000 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 2000 | £0.073 | £73.00 |
3000 + | £0.066 | £66.00 |
*price indicative
- RS Stock No.:
- 181-5072
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 Dia. x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Lead Pitch | 3.5mm | |
Leakage Current | ≦0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Ripple Current | 500mA | |
Dissipation Factor | 14% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 Dia. x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Leakage Current ≦0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Ripple Current 500mA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO 220μF through-hole mount electrolytic capacitor has a voltage rating of 25VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 8mm x 11mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 500mA
• Dissipation factor: 14%
• Lead pitch: 3.5mm
• Impedance: 0.14ohm
• Operating temperature ranging between -40°C and 105°C
• Lifetime: 1000 hours
• Ripple current: 500mA
• Dissipation factor: 14%
• Lead pitch: 3.5mm
• Impedance: 0.14ohm
• Operating temperature ranging between -40°C and 105°C
Applications
• Motherboard
• Computer peripheral
• Computer peripheral
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Related links
- RS PRO 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 68μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 15000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 25V dc Through Hole