RS PRO 1000μF Electrolytic Capacitor 35V dc, Through Hole
- RS Stock No.:
- 181-5062
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-5062
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 1000µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 Dia. x 21mm | |
| Height | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Ripple Current | 1.65A | |
| Dissipation Factor | 12% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 Dia. x 21mm | ||
Height 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 1.65A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO 1000μF through-hole mount electrolytic capacitor has a voltage rating of 35VDC and leakage current of 3μA. This low impedance capacitor has dimensions of 13mm x 21mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
Tolerance: ±20%
Lifetime: 1000 hours
Ripple current: 1650mA
Dissipation factor: 12%
Lead pitch: 5mm
Impedance: 0.037ohm
Operating temperature ranging between -40°C and 105°C
Lifetime: 1000 hours
Ripple current: 1650mA
Dissipation factor: 12%
Lead pitch: 5mm
Impedance: 0.037ohm
Operating temperature ranging between -40°C and 105°C
Applications
Motherboard
Computer peripheral
Computer peripheral
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
