KEMET 560μF Electrolytic Capacitor 500V dc, Snap-In - ALC70A561EF500
- RS Stock No.:
- 181-3468
- Mfr. Part No.:
- ALC70A561EF500
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-3468
- Mfr. Part No.:
- ALC70A561EF500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 560µF | |
| Voltage | 500V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 Dia. x 50mm | |
| Depth | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 30000h | |
| Lead Pitch | 10mm | |
| Polarised | Polar | |
| Equivalent Series Resistance | 370Ω | |
| Series | ALC70 | |
| Leakage Current | 1.68 mA | |
| Tolerance | ±20% | |
| Ripple Current | 6A | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 560µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 Dia. x 50mm | ||
Depth 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 30000h | ||
Lead Pitch 10mm | ||
Polarised Polar | ||
Equivalent Series Resistance 370Ω | ||
Series ALC70 | ||
Leakage Current 1.68 mA | ||
Tolerance ±20% | ||
Ripple Current 6A | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
