KEMET 330μF Electrolytic Capacitor 350V dc, Snap-In - ALC80A331CD350
- RS Stock No.:
- 181-3443
- Mfr. Part No.:
- ALC80A331CD350
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-3443
- Mfr. Part No.:
- ALC80A331CD350
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330µF | |
| Voltage | 350V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 30 Dia. x 40mm | |
| Depth | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 30000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Ripple Current | 5.2A | |
| Equivalent Series Resistance | 411Ω | |
| Series | ALC80 | |
| Polarised | Polar | |
| Leakage Current | 347 μA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330µF | ||
Voltage 350V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 30 Dia. x 40mm | ||
Depth 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 30000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Ripple Current 5.2A | ||
Equivalent Series Resistance 411Ω | ||
Series ALC80 | ||
Polarised Polar | ||
Leakage Current 347 μA | ||
- COO (Country of Origin):
- PT
The KEMET ALC80 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 9,000 hours at +105°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 9,000 hours at +105°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Applications
Typical applications for the ALC80 capacitor includes alternative energy, smoothing, energy storage, or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control, traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
