KEMET 5600μF Electrolytic Capacitor 40V dc, Snap-In - ALC70A562BB040
- RS Stock No.:
- 181-3430
- Mfr. Part No.:
- ALC70A562BB040
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-3430
- Mfr. Part No.:
- ALC70A562BB040
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 5600µF | |
| Voltage | 40V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 Dia. x 30mm | |
| Depth | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 30000h | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 131Ω | |
| Ripple Current | 4.1A | |
| Polarised | Polar | |
| Series | ALC70 | |
| Leakage Current | 1.344 mA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 5600µF | ||
Voltage 40V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 Dia. x 30mm | ||
Depth 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 30000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 131Ω | ||
Ripple Current 4.1A | ||
Polarised Polar | ||
Series ALC70 | ||
Leakage Current 1.344 mA | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
