KEMET 1000μF Electrolytic Capacitor 500V dc, Snap-In - ALC70A102EL500
- RS Stock No.:
- 181-3403
- Mfr. Part No.:
- ALC70A102EL500
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 181-3403
- Mfr. Part No.:
- ALC70A102EL500
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1000µF | |
Voltage | 500V dc | |
Mounting Type | Snap-In | |
Technology | Electrolytic | |
Dimensions | 40 Dia. x 80mm | |
Depth | 80mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 40mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 30000h | |
Lead Pitch | 10mm | |
Leakage Current | 3 mA | |
Polarised | Polar | |
Ripple Current | 8.5A | |
Tolerance | ±20% | |
Series | ALC70 | |
Equivalent Series Resistance | 209Ω | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 Dia. x 80mm | ||
Depth 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 30000h | ||
Lead Pitch 10mm | ||
Leakage Current 3 mA | ||
Polarised Polar | ||
Ripple Current 8.5A | ||
Tolerance ±20% | ||
Series ALC70 | ||
Equivalent Series Resistance 209Ω | ||