KEMET 6800μF Electrolytic Capacitor 250V dc, Snap-In - ALC70C682KP250
- RS Stock No.:
- 181-3370
- Mfr. Part No.:
- ALC70C682KP250
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-3370
- Mfr. Part No.:
- ALC70C682KP250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 6800µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 50 Dia. x 105mm | |
| Depth | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 22.5mm | |
| Lifetime | 30000h | |
| Equivalent Series Resistance | 32Ω | |
| Series | ALC70 | |
| Ripple Current | 16.8A | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 10.2 mA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 6800µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 50 Dia. x 105mm | ||
Depth 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.5mm | ||
Lifetime 30000h | ||
Equivalent Series Resistance 32Ω | ||
Series ALC70 | ||
Ripple Current 16.8A | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 10.2 mA | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
