KEMET 1300μF Electrolytic Capacitor 550V dc, Snap-In - ALC70C132FP550
- RS Stock No.:
- 181-3362
- Mfr. Part No.:
- ALC70C132FP550
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-3362
- Mfr. Part No.:
- ALC70C132FP550
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1300µF | |
| Voltage | 550V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 45 Dia. x 105mm | |
| Depth | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 45mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 22.5mm | |
| Lifetime | 30000h | |
| Series | ALC70 | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 4.29 mA | |
| Equivalent Series Resistance | 316Ω | |
| Ripple Current | 7.9A | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1300µF | ||
Voltage 550V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 45 Dia. x 105mm | ||
Depth 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 45mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 22.5mm | ||
Lifetime 30000h | ||
Series ALC70 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 4.29 mA | ||
Equivalent Series Resistance 316Ω | ||
Ripple Current 7.9A | ||
- COO (Country of Origin):
- PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.
