KEMET 3300μF Aluminium Electrolytic Capacitor 350V dc, Snap-In - ALC70C332FP350

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
181-3356
Mfr. Part No.:
ALC70C332FP350
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3300µF

Voltage

350V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

45 Dia. x 105mm

Depth

105mm

Minimum Operating Temperature

-40°C

Diameter

45mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.5mm

Lifetime

30000h

Polarised

Polar

Leakage Current

6.93 mA

Tolerance

±20%

Series

ALC70

Ripple Current

15.8A

Equivalent Series Resistance

47Ω

COO (Country of Origin):
PT
The KEMET ALC70 High CV snap-in capacitors offer high performance and reliability in a wide range of case sizes and voltage ratings (up to 600 V), featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.

Maximum capacitance capability in a smaller size
Long life, up to 18,000 hours at +85°C (VR,IR applied)
High ripple current
Excellent surge voltage capability
Application
Typical applications for the ALC70 capacitor includes alternative energy, smoothing, energy storage or pulse operation in telecommunications, demanding power supplies (SMPS), process control, AC motor control,traction, welding, frequency converters, uninterruptible power supply (UPS) systems, and measuring.

Related links