Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658102E3
- RS Stock No.:
- 180-2059
- Mfr. Part No.:
- MAL205658102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£6.83
(exc. VAT)
£8.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £6.83 |
| 10 - 24 | £6.42 |
| 25 - 49 | £6.00 |
| 50 - 99 | £5.60 |
| 100 + | £5.13 |
*price indicative
- RS Stock No.:
- 180-2059
- Mfr. Part No.:
- MAL205658102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 63V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 5000h | |
| Leakage Current | 130 μA, 382 μA | |
| Ripple Current | 1.46A | |
| Equivalent Series Resistance | 148mΩ | |
| Tolerance | ±20% | |
| Series | 056 PSM-SI | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Leakage Current 130 μA, 382 μA | ||
Ripple Current 1.46A | ||
Equivalent Series Resistance 148mΩ | ||
Tolerance ±20% | ||
Series 056 PSM-SI | ||
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC


Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL205658102E3
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J103MELC
- RS PRO 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC10C153EF063
- RS PRO 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1500μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
