KEMET 47μF Electrolytic Capacitor 63V dc, Surface Mount - A767KS476M1JLAE036
- RS Stock No.:
- 179-7241
- Mfr. Part No.:
- A767KS476M1JLAE036
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-7241
- Mfr. Part No.:
- A767KS476M1JLAE036
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 8.3 x 8.3 x 11.8mm | |
| Height | 11.8mm | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 3.2mm | |
| Equivalent Series Resistance | 36mΩ | |
| Leakage Current | 592 μA | |
| Polarised | Polar | |
| Series | A767 | |
| Tolerance | ±20% | |
| Ripple Current | 2.2A | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8.3 x 8.3 x 11.8mm | ||
Height 11.8mm | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.2mm | ||
Equivalent Series Resistance 36mΩ | ||
Leakage Current 592 μA | ||
Polarised Polar | ||
Series A767 | ||
Tolerance ±20% | ||
Ripple Current 2.2A | ||
- COO (Country of Origin):
- CN
KEMETs A767 Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A767 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A767 is ideally suited for industrial and commercial applications.
Applications
Typical applications include industrial power supplies,
switch power supplies and industrial control systems.
Benefits
Surface mount form factor
Ultra low impedance
High ripple current
High voltage
105°C/2,000 hours
Typical applications include industrial power supplies,
switch power supplies and industrial control systems.
Benefits
Surface mount form factor
Ultra low impedance
High ripple current
High voltage
105°C/2,000 hours
