KEMET 470μF Electrolytic Capacitor 450V dc, Through Hole - ALA7DA471DD450
- RS Stock No.:
- 176-2526
- Mfr. Part No.:
- ALA7DA471DD450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-2526
- Mfr. Part No.:
- ALA7DA471DD450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 35 Dia. x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Series | ALA7D | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2.4 (100 Hz) A, 5.24 (10 kHz) A | |
Leakage Current | 1.269 mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Equivalent Series Resistance | 193.6 (10 kHz) mΩ, 327 (100 Hz) mΩ | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 Dia. x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Series ALA7D | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.4 (100 Hz) A, 5.24 (10 kHz) A | ||
Leakage Current 1.269 mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 193.6 (10 kHz) mΩ, 327 (100 Hz) mΩ | ||
- COO (Country of Origin):
- PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.
Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve