KEMET 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALA7DA561DE450
- RS Stock No.:
- 176-2523
- Mfr. Part No.:
- ALA7DA561DE450
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£10.11
(exc. VAT)
£12.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.11 |
| 10 - 49 | £7.21 |
| 50 - 99 | £7.03 |
| 100 + | £6.85 |
*price indicative
- RS Stock No.:
- 176-2523
- Mfr. Part No.:
- ALA7DA561DE450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 560µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 Dia. x 45mm | |
| Height | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Leakage Current | 1.512 mA | |
| Equivalent Series Resistance | 163 (10 kHz) mΩ, 275.2 (100 Hz) mΩ | |
| Ripple Current | 2.7 (100 Hz) A, 5.84 (10 kHz) A | |
| Automotive Standard | AEC-Q200 | |
| Series | ALA7D | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 560µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 Dia. x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Leakage Current 1.512 mA | ||
Equivalent Series Resistance 163 (10 kHz) mΩ, 275.2 (100 Hz) mΩ | ||
Ripple Current 2.7 (100 Hz) A, 5.84 (10 kHz) A | ||
Automotive Standard AEC-Q200 | ||
Series ALA7D | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.
Designed for automotive usage
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Vibration proof
Long life, up to 15,000 hours at +85°C (V r I r applied)
High ripple current
High voltage
Excellent surge voltage capability
PET sleeve
Related links
- KEMET 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ALA7DA561DE450
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011483003
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101487034
- Nichicon 180μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W181MELB30
