KEMET 22000μF Electrolytic Capacitor 63V dc, Through Hole - ALF20G223EH063
- RS Stock No.:
- 175-7255
- Mfr. Part No.:
- ALF20G223EH063
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-7255
- Mfr. Part No.:
- ALF20G223EH063
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 22000µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 40 Dia. x 60mm | |
Height | 60mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 40mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 18000h | |
Leakage Current | 8.316 mA | |
Polarised | Polar | |
Series | ALF20 | |
Ripple Current | 11.34 A @ 10 kHz, 9.84 A @ 100 Hz | |
Tolerance | ±20% | |
Equivalent Series Resistance | 26mΩ | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 22000µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 40 Dia. x 60mm | ||
Height 60mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000h | ||
Leakage Current 8.316 mA | ||
Polarised Polar | ||
Series ALF20 | ||
Ripple Current 11.34 A @ 10 kHz, 9.84 A @ 100 Hz | ||
Tolerance ±20% | ||
Equivalent Series Resistance 26mΩ | ||
- COO (Country of Origin):
- PT
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals.The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance. Applications:The KEMET ALF20 capacitors are ideally suited for Industrial and commercial applications, demanding high reliability and long life expectancy.
Eliminates the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability