KEMET 1000μF Electrolytic Capacitor 63V dc, Through Hole - PEG124MJ410AQL1
- RS Stock No.:
- 174-4570
- Mfr. Part No.:
- PEG124MJ410AQL1
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-4570
- Mfr. Part No.:
- PEG124MJ410AQL1
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1000µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 20 Dia. x 37mm | |
| Length | 37mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 20mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 6000h | |
| Lead Pitch | 43mm | |
| Tolerance | -10 → +30% | |
| Ripple Current | 9.2A | |
| Polarised | Polar | |
| Series | PEG124 | |
| Leakage Current | 1.898 mA | |
| Equivalent Series Resistance | 90mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 20 Dia. x 37mm | ||
Length 37mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 20mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 6000h | ||
Lead Pitch 43mm | ||
Tolerance -10 → +30% | ||
Ripple Current 9.2A | ||
Polarised Polar | ||
Series PEG124 | ||
Leakage Current 1.898 mA | ||
Equivalent Series Resistance 90mΩ | ||
The KEMET PEG124MJ410AQL1 is axial Aluminium Electrolytic Capacitors PEG124 is an electrolytic capacitor with very long-life and outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation.
Operating temperature of +125°C and +105°C
Very long life, up to 27, 500 hours at +105°C
Low ESR
Low ESL
Polarized all-welded design
Very long life, up to 27, 500 hours at +105°C
Low ESR
Low ESL
Polarized all-welded design
