KEMET 100μF Electrolytic Capacitor 35V dc, Through Hole - ESK107M035AE3AA
- RS Stock No.:
- 174-4562
- Mfr. Part No.:
- ESK107M035AE3AA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-4562
- Mfr. Part No.:
- ESK107M035AE3AA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 Dia. x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 35 μA | |
| Series | ESK | |
| Ripple Current | 185mA | |
| Dissipation Factor | 12% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 Dia. x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 35 μA | ||
Series ESK | ||
Ripple Current 185mA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
KEMETs ESK Series of single-ended aluminium electrolytic capacitors are designed for high-density printed circuit boards requiring a miniature solution.
Applications
Typical applications include general purpose coupling, decoupling, bypass and filtering in consumer electronics
Applications
Typical applications include general purpose coupling, decoupling, bypass and filtering in consumer electronics
Operating temperature of up to 85°C
2,000 hour operating life
Case with ØD ≥ 5 mm
Safety vent on the capacitor base
2,000 hour operating life
Case with ØD ≥ 5 mm
Safety vent on the capacitor base
