Vishay 120μF Electrolytic Capacitor 400V dc, Through Hole - MAL225956121E3
- RS Stock No.:
- 174-0561
- Mfr. Part No.:
- MAL225956121E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0561
- Mfr. Part No.:
- MAL225956121E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 120µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 23 Dia. x 32mm | |
Height | 32mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 23mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Tolerance | ±20% | |
Equivalent Series Resistance | 1.08Ω | |
Ripple Current | 930mA | |
Series | 259 PHM-SI | |
Leakage Current | 480 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 120µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 23 Dia. x 32mm | ||
Height 32mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 23mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 1.08Ω | ||
Ripple Current 930mA | ||
Series 259 PHM-SI | ||
Leakage Current 480 μA | ||
Polarised Polar | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning