Vishay 100μF Hybrid Capacitor 25V dc, Surface Mount - MAL218297603E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-0557
Mfr. Part No.:
MAL218297603E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Hybrid

Dimensions

6.7 x 6.7 x 8mm

Height

8mm

Length

6.7mm

Depth

6.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

160000 h @ +65 °C

Leakage Current

25 μA

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

30mΩ

Ripple Current

2A

Automotive Standard

AEC-Q200

Series

182 CPHZ

Dissipation Factor

0.14%

COO (Country of Origin):
CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 10000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT