Vishay 120μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 174-0530
- Mfr. Part No.:
- MAL218397106E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0530
- Mfr. Part No.:
- MAL218397106E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Hybrid | |
| Capacitance | 120µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 28mΩ | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20% | |
| Length | 10.5mm | |
| Depth | 10.5mm | |
| Height | 10.8mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10.5 x 10 x 10mm | |
| Series | 183 CPHT | |
| Lifetime | 4000h | |
| Ripple Current | 1.6A | |
| Leakage Current | 60 μA | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Dissipation Factor | 0.1% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Hybrid | ||
Capacitance 120µF | ||
Dielectric Material Family Aluminium | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 28mΩ | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Length 10.5mm | ||
Depth 10.5mm | ||
Height 10.8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10.5 x 10 x 10mm | ||
Series 183 CPHT | ||
Lifetime 4000h | ||
Ripple Current 1.6A | ||
Leakage Current 60 μA | ||
Polarised Polar | ||
Diameter 10mm | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance
Long useful life: up to 4000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
