- RS Stock No.:
- 174-0525
- Mfr. Part No.:
- MAL225957471E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 174-0525
- Mfr. Part No.:
- MAL225957471E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 36 Dia. x 47mm |
Height | 47mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Equivalent Series Resistance | 280mΩ |
Leakage Current | 2.12 mA |
Polarised | Polar |
Series | 259 PHM-SI |
Ripple Current | 2.36A |
Tolerance | ±20% |