Vishay 100μF Hybrid Capacitor 25V dc, Surface Mount - MAL218297603E3
- RS Stock No.:
- 174-0160
- Mfr. Part No.:
- MAL218297603E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0160
- Mfr. Part No.:
- MAL218297603E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Hybrid | |
Dimensions | 6.7 x 6.7 x 8mm | |
Height | 8mm | |
Length | 6.7mm | |
Depth | 6.7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.2mm | |
Lifetime | 160000 h @ +65 °C | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2A | |
Equivalent Series Resistance | 30mΩ | |
Polarised | Polar | |
Leakage Current | 25 μA | |
Series | 182 CPHZ | |
Dissipation Factor | 0.14% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid | ||
Dimensions 6.7 x 6.7 x 8mm | ||
Height 8mm | ||
Length 6.7mm | ||
Depth 6.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Lifetime 160000 h @ +65 °C | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2A | ||
Equivalent Series Resistance 30mΩ | ||
Polarised Polar | ||
Leakage Current 25 μA | ||
Series 182 CPHZ | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance
Long useful life: up to 10000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT