Vishay 220μF Electrolytic Capacitor 450V dc, Through Hole - MAL225957221E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-0151
Mfr. Part No.:
MAL225957221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

26 Dia. x 52mm

Height

52mm

Minimum Operating Temperature

-40°C

Diameter

26mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Equivalent Series Resistance

530mΩ

Series

259 PHM-SI

Ripple Current

1.6A

Leakage Current

990 μA

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning