Vishay 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL225923122E3

Subtotal (1 box of 50 units)*

£385.95

(exc. VAT)

£463.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 350 unit(s), ready to ship
Units
Per unit
Per Box*
50 +£7.719£385.95

*price indicative

RS Stock No.:
174-0146
Mfr. Part No.:
MAL225923122E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1200µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

36 Dia. x 42mm

Height

42mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

3.34A

Series

259 PHM-SI

Polarised

Polar

Leakage Current

3 mA

Equivalent Series Resistance

120mΩ

Tolerance

±20%

COO (Country of Origin):
CN
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning

Related links