KEMET 220μF Electrolytic Capacitor 25V dc, Through Hole - A755KS227M1EAAE025
- RS Stock No.:
- 173-9442
- Mfr. Part No.:
- A755KS227M1EAAE025
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-9442
- Mfr. Part No.:
- A755KS227M1EAAE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 8 Dia. x 12mm | |
Height | 12mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 3.5mm | |
Equivalent Series Resistance | 25mΩ | |
Leakage Current | 825 μA | |
Series | A755 | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 3A | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 Dia. x 12mm | ||
Height 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance 25mΩ | ||
Leakage Current 825 μA | ||
Series A755 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 3A | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
KEMETs A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Low impedance
High ripple current
Long life
105°C/5,000 hours