KEMET 3300μF Electrolytic Capacitor 500V dc, Screw Mount - PEH200ZY4330MU2
- RS Stock No.:
- 173-5188
- Mfr. Part No.:
- PEH200ZY4330MU2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5188
- Mfr. Part No.:
- PEH200ZY4330MU2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3300µF | |
| Voltage | 500V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 90 x 145mm | |
| Height | 145mm | |
| Length | 145mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 29000 h @ +85 °C/500V dc/Ir, 60000 h @ +85 °C/500V dc | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 15.7A | |
| Equivalent Series Resistance | 38mΩ | |
| Series | PEH200 | |
| Leakage Current | 8.95 mA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 500V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 90 x 145mm | ||
Height 145mm | ||
Length 145mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 29000 h @ +85 °C/500V dc/Ir, 60000 h @ +85 °C/500V dc | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 15.7A | ||
Equivalent Series Resistance 38mΩ | ||
Series PEH200 | ||
Leakage Current 8.95 mA | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies
Uninterruptible power supplies
Welding equipment and drives
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
