KEMET 15000μF Electrolytic Capacitor 40V dc, Screw Mount - PEH200KC5150MB2
- RS Stock No.:
- 173-5139
- Mfr. Part No.:
- PEH200KC5150MB2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5139
- Mfr. Part No.:
- PEH200KC5150MB2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15000µF | |
| Voltage | 40V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 36.6 x 76.5mm | |
| Height | 76.5mm | |
| Length | 76.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36.6mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 10000 h @ +85 °C/40V dc/Ir | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 5.8 mA | |
| Equivalent Series Resistance | 16mΩ | |
| Series | PEH200 | |
| Ripple Current | 14.6A | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15000µF | ||
Voltage 40V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 36.6 x 76.5mm | ||
Height 76.5mm | ||
Length 76.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36.6mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000 h @ +85 °C/40V dc/Ir | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 5.8 mA | ||
Equivalent Series Resistance 16mΩ | ||
Series PEH200 | ||
Ripple Current 14.6A | ||
- COO (Country of Origin):
- GB
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
