KEMET 680μF Electrolytic Capacitor 200V dc, Through Hole - ALP22A681DB200
- RS Stock No.:
- 173-5128
- Mfr. Part No.:
- ALP22A681DB200
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5128
- Mfr. Part No.:
- ALP22A681DB200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 40 x 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/200V dc/Ir | |
| Leakage Current | 0.816 mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Equivalent Series Resistance | 116 mΩ @ 100 kHz | |
| Series | ALP22 | |
| Ripple Current | 3.34 A @ 100Hz | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 40 x 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/200V dc/Ir | ||
Leakage Current 0.816 mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Equivalent Series Resistance 116 mΩ @ 100 kHz | ||
Series ALP22 | ||
Ripple Current 3.34 A @ 100Hz | ||
- COO (Country of Origin):
- PT
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
