KEMET 470μF Electrolytic Capacitor 400V dc, Snap-In - ALC10C471EE400
- RS Stock No.:
- 173-5118
- Mfr. Part No.:
- ALC10C471EE400
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5118
- Mfr. Part No.:
- ALC10C471EE400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Electrolytic | |
| Dimensions | 40 x 45mm | |
| Height | 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/400V dc/Ir, 29000 h @ +85 °C/400V dc | |
| Lead Pitch | 22.5mm | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 258 mΩ @ 100 kHz | |
| Polarised | Polar | |
| Ripple Current | 3 A @ 100Hz | |
| Leakage Current | 1.128 mA | |
| Series | ALC10 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 40 x 45mm | ||
Height 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/400V dc/Ir, 29000 h @ +85 °C/400V dc | ||
Lead Pitch 22.5mm | ||
Tolerance ±20% | ||
Equivalent Series Resistance 258 mΩ @ 100 kHz | ||
Polarised Polar | ||
Ripple Current 3 A @ 100Hz | ||
Leakage Current 1.128 mA | ||
Series ALC10 | ||
- COO (Country of Origin):
- PT
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
