KEMET 1500μF Electrolytic Capacitor 100V dc, Through Hole - ALP20A152CB100
- RS Stock No.:
- 173-5102
- Mfr. Part No.:
- ALP20A152CB100
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5102
- Mfr. Part No.:
- ALP20A152CB100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1500µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 35 x 45mm | |
| Height | 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/100V dc/Ir | |
| Tolerance | -10 → +30% | |
| Polarised | Polar | |
| Leakage Current | 0.9 mA | |
| Series | ALP20 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1500µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 x 45mm | ||
Height 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/100V dc/Ir | ||
Tolerance -10 → +30% | ||
Polarised Polar | ||
Leakage Current 0.9 mA | ||
Series ALP20 | ||
- COO (Country of Origin):
- PT
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
